
N-channel Power MOSFET featuring 30V drain-source breakdown voltage and a low 2.8mΩ maximum drain-source on-resistance. This surface-mount device offers a continuous drain current of 80A and a maximum power dissipation of 110W. Key switching characteristics include a 17ns turn-on delay and a 46ns fall time. Housed in a DPAK package, it operates across a wide temperature range from -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STD150N3LLH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD150N3LLH6 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 2.8mR |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 3.7nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 2.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 17ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD150N3LLH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
