
N-channel power MOSFET featuring 30V drain-source breakdown voltage and 80A continuous drain current. Offers a low 3mΩ maximum drain-source on-resistance. Designed with DeepGATE™ and STripFET™ VI technology for enhanced performance. Packaged in a surface-mount TO-252 (DPAK) with a maximum power dissipation of 110W and an operating temperature range of -55°C to 175°C. Includes fast switching characteristics with a 15ns turn-on delay and 40ns fall time.
Sign in to ask questions about the Stmicroelectronics STD155N3LH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD155N3LH6 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3MR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 3.8nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 15ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD155N3LH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
