The STD16NE06L is a single N-channel MOSFET with a continuous drain current of 16A and a gate to source voltage of 20V. It is packaged in a DPAK-3 surface mount package and has a maximum operating temperature of 175°C. The device is not RoHS compliant. It can dissipate up to 40W of power.
Stmicroelectronics STD16NE06L technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 16A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 40W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.