
N-channel power MOSFET featuring 60V drain-source breakdown voltage and a maximum continuous drain current of 24A. This surface-mount device offers a low 70mΩ drain-source on-resistance and 40W power dissipation. Operating across a wide temperature range from -55°C to 175°C, it includes a 1V threshold voltage and 370pF input capacitance. Packaged in a DPAK for tape and reel distribution, this component is RoHS compliant.
Stmicroelectronics STD16NF06LT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 24A |
| Current | 24A |
| Current Rating | 24A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 70mR |
| Dual Supply Voltage | 60V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 18V |
| Height | 2.4mm |
| Input Capacitance | 370pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 1 |
| On-State Resistance | 85mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD16NF06LT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
