The STD1802T4 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 3A. It has a maximum power dissipation of 15W and operates within a temperature range of -65°C to 150°C. The transistor is packaged in a TO-252-3 case and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STD1802T4 technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 400mV |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |