N-channel 40 V, 3.8 mOhm typ., 120 A STripFET F6 Power MOSFET in a DPAK package
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |