
N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 15A continuous drain current. Offers a low 198mΩ typical drain-source on-resistance, with a maximum of 220mΩ. Designed for surface mounting in a DPAK package, this component boasts a 110W maximum power dissipation and operates within a -55°C to 150°C temperature range. Key switching characteristics include a 9ns fall time and 36ns turn-on delay time.
Stmicroelectronics STD18N65M5 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 198mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 220mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 2.4mm |
| Input Capacitance | 1.24nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 36ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD18N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
