
N-channel MOSFET, 100V drain-source breakdown voltage, 25A continuous drain current, and 38mΩ maximum drain-source on-resistance. Features a 100W power dissipation and operates within a -55°C to 175°C temperature range. Surface mountable in a DPAK package, this component offers fast switching with a 17ns turn-on delay and 15ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STD26NF10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 38MR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.55nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 38mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD26NF10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
