
N-channel SuperMESH™ Power MOSFET featuring 1000V drain-source breakdown voltage and 1.85A continuous drain current. Offers a low 8.5 Ohm maximum drain-source on-resistance and 70W power dissipation. This surface-mount device in a DPAK package operates from -55°C to 150°C and includes Zener protection. RoHS compliant with a 3.75V threshold voltage.
Sign in to ask questions about the Stmicroelectronics STD2NK100Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD2NK100Z technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 1.85A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 8.5R |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 8.5R |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 499pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 8.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 41.5ns |
| Turn-On Delay Time | 7.2ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD2NK100Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
