N-channel power MOSFET, DPAK package, featuring 60V drain-to-source breakdown voltage and 28A continuous drain current. Offers low 28mΩ drain-to-source resistance (Rds On Max) and 70W maximum power dissipation. Designed for surface mounting with fast switching characteristics, including 20ns turn-on and fall times. Operates across a wide temperature range from -55°C to 175°C, with lead-free and RoHS compliance.
Sign in to ask questions about the Stmicroelectronics STD30NF06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD30NF06 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 28A |
| Current Rating | 28A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 1.75nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 60V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD30NF06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
