N-channel STripFET II Power MOSFET, 60V Drain-Source Breakdown Voltage, 35A Continuous Drain Current, and 28mΩ Max Drain-Source On-Resistance. This surface-mount device features a DPAK (TO-252) package, 70W power dissipation, and operates from -55°C to 175°C. Key switching characteristics include a 30ns turn-on delay and 65ns turn-off delay.
Stmicroelectronics STD30NF06LT4 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 28mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 60V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD30NF06LT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
