
N-Channel POWER MOSFET featuring 60V drain-source breakdown voltage and 28A continuous drain current. This surface-mount device offers a low 20mΩ drain-source on-resistance and 70W power dissipation. Designed with a DPAK package and STripFET™ II technology, it operates from -55°C to 175°C. Key electrical characteristics include a 4V threshold voltage and 1.75nF input capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STD30NF06T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD30NF06T4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 28A |
| Current Rating | 28A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.75nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD30NF06T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
