The STD30PF03L-1 is a P-channel MOSFET from Stmicroelectronics with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 24A and a drain to source breakdown voltage of -30V. The device is packaged in a TO-251-3 package and is available in a rail/Tube packaging with 75 pieces per package. The MOSFET is RoHS compliant and is part of the STripFET II series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.67nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 36ns |
| RoHS | Compliant |
