
N-Channel Power MOSFET featuring 60V drain-source breakdown voltage and 35A continuous drain current. Offers low 18mΩ drain-source on-resistance and 80W maximum power dissipation. Designed for surface mounting in a DPAK package, this component boasts fast switching times with a 16ns turn-on delay and 15ns fall time. Operating temperature range spans from -55°C to 175°C, with RoHS compliance and lead-free construction.
Stmicroelectronics STD35NF06T4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 20mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 60V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD35NF06T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
