
N-channel SuperMESH™ Power MOSFET, 1000V drain-source breakdown voltage, 2.5A continuous drain current, and 6 Ohm maximum drain-source on-resistance. Features a DPAK surface mount package with dimensions of 6.6mm length, 6.2mm width, and 2.4mm height. Operates from -55°C to 150°C with 90W maximum power dissipation. Includes 32ns fall time, 39ns turn-off delay, and 15ns turn-on delay.
Sign in to ask questions about the Stmicroelectronics STD3NK100Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD3NK100Z technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 6R |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 601pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 15ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD3NK100Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
