
N-channel SuperMESH™ Power MOSFET featuring 500V drain-source breakdown voltage and 2.3A continuous drain current. This through-hole component offers a low 3.3 Ohm typical drain-source resistance and 45W maximum power dissipation. Key switching characteristics include an 8ns turn-on delay and 14ns fall time. Operates across a wide temperature range from -55°C to 150°C, housed in a TO-251-3 IPAK package.
Sign in to ask questions about the Stmicroelectronics STD3NK50Z-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD3NK50Z-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 3.3R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 280pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Nominal Vgs | 3.75V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 3.3R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD3NK50Z-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
