
N-channel SuperMESH™ Power MOSFET featuring 800V drain-source breakdown voltage and 2.5A continuous drain current. This surface-mount device offers a typical drain-source on-resistance of 3.8 Ohms, with a maximum of 4.5 Ohms. Key switching characteristics include a 17ns turn-on delay and 40ns fall time. Housed in a DPAK package, it operates from -55°C to 150°C and has a maximum power dissipation of 70W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STD3NK80ZT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD3NK80ZT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.5A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 4.5R |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 4.5R |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 485pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 4.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 800V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD3NK80ZT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
