
MOSFET N-Ch 20 Volt 40 Amp
Stmicroelectronics STD40NF02LT4 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 11.5mR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 40ns |
| RoHS | Not Compliant |
No datasheet is available for this part.