
The STD40NF06T4 is a N-CHANNEL MOSFET with a Drain to Source Breakdown Voltage of 60V and a Continuous Drain Current of 40A. It has a Drain to Source Resistance of 28mR and a Power Dissipation of 85W. The device is packaged in a TO-252 package and is available in quantities of 2500. The STD40NF06T4 operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STD40NF06T4 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 28mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 85W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 27ns |
| RoHS | Not Compliant |
No datasheet is available for this part.