N-channel SuperMESH3™ Power MOSFET, 620V drain-source breakdown voltage, 3.8A continuous drain current, and 1.95 Ohm maximum drain-source on-resistance. Features include a 30V gate-source voltage rating, 450pF input capacitance, and 70W maximum power dissipation. This surface-mount device is housed in a DPAK package with dimensions of 6.6mm (L) x 6.2mm (W) x 2.4mm (H). Operates from -55°C to 150°C, with typical turn-on delay of 10ns and fall time of 19ns. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STD4N62K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD4N62K3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 1.95R |
| Drain to Source Voltage (Vdss) | 620V |
| Drain-source On Resistance-Max | 1.95R |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 1.95R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 10ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD4N62K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
