
Automotive-grade N-channel 1000 V, 5.6 Ohm typ., 2.2 A SuperMESH Power MOSFET in a DPAK package
Sign in to ask questions about the Stmicroelectronics STD4NK100Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD4NK100Z technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 601pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 6.8R |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SuperMESH™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD4NK100Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
