
N-channel SuperMESH™ Power MOSFET featuring 500V drain-to-source breakdown voltage and 3A continuous drain current. This device offers a low 2.7 Ohm typical drain-to-source resistance and 45W maximum power dissipation. Designed for through-hole mounting in a TO-251-3 IPAK package, it exhibits fast switching characteristics with 10ns turn-on delay and 11ns fall time. Operating temperature range spans from -55°C to 150°C, with RoHS compliance.
Sign in to ask questions about the Stmicroelectronics STD4NK50Z-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD4NK50Z-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 2.7R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 6.2mm |
| Input Capacitance | 310pF |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 2.7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 10ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD4NK50Z-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
