N-channel Power MOSFET featuring 950V drain-to-source breakdown voltage and 3.5A continuous drain current. Offers a low 2 Ohm typical drain-to-source resistance, with a maximum of 2.5 Ohm. Designed for surface mounting in a DPAK package, this component boasts fast switching characteristics with turn-on delay of 12ns and fall time of 25ns. Maximum power dissipation is 70W, operating within a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STD5N95K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD5N95K5 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 950V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 950V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 220pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.139332oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD5N95K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
