
N-channel SuperMESH™ Power MOSFET, 500V Drain-Source Voltage, 4.4A Continuous Drain Current, and 1.5 Ohm Max Drain-Source On Resistance. Features include a 30V Gate-Source Voltage, 70W Max Power Dissipation, and 150°C Max Operating Temperature. This surface mount component is housed in a TO-252 package, offering fast switching speeds with 15ns turn-on and 15ns fall times. RoHS compliant and lead-free.
Stmicroelectronics STD5NK50ZT4 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 4.4A |
| Current Rating | 4.4A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 1.5R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 535pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 500V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD5NK50ZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
