Automotive-grade N-channel 40 V, 7 mOhm typ., 54 A STripFET F6 Power MOSFET in a DPAK package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STD64N4F6AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STD64N4F6AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.