N-channel SuperMESH3™ Power MOSFET in DPAK package. Features 620V drain-source voltage (Vdss) and 5.5A continuous drain current (ID). Offers a maximum drain-source on-resistance (Rds On) of 1.28 Ohms. Includes a 650V drain to source breakdown voltage and a 90W maximum power dissipation. Operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STD6N62K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 1.28R |
| Drain to Source Voltage (Vdss) | 620V |
| Drain-source On Resistance-Max | 1.2R |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 706pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 1.28R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 22ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD6N62K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
