N-CHANNEL Power MOSFET, DPAK package, offering 60A continuous drain current and 24V drain-source breakdown voltage. Features a low 8mΩ drain-source on-resistance and 60W power dissipation. Operates from -55°C to 175°C with a 20V gate-source voltage rating. Includes 1.4nF input capacitance and fast switching times with 16ns fall time and 27ns turn-off delay. Surface mountable, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STD70N02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD70N02L technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 8mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD70N02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
