
NPN/PNP Bipolar Junction Transistor (BJT) for through-hole mounting. Features a dual dual collector configuration with 8 pins in a PDIP package. Offers a maximum collector-emitter voltage of 400V and a maximum DC collector current of 3A. Maximum power dissipation is 3000mW, with operating temperatures ranging from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.3(Max) |
| Package Width (mm) | 6.45(Max) |
| Package Height (mm) | 3.5(Max) |
| Seated Plane Height (mm) | 4.8(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN|PNP |
| Configuration | Dual Dual Collector |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 700@NPN|500@PNPV |
| Maximum Emitter Base Voltage | 10@NPN|5@PNPV |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 3A |
| Maximum Power Dissipation | 3000mW |
| Minimum DC Current Gain | 10@10mA@5V|[email protected]@5V|4@2A@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |