
The STDVE103ABTR is a specialized IC from Stmicroelectronics, designed for I2C interface applications. It is packaged in a RoHS compliant TQFP-64 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Stmicroelectronics STDVE103ABTR technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STDVE103ABTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.