N-Channel Power MOSFET featuring 180A continuous drain current and 100V drain-to-source breakdown voltage. Offers a low 6mΩ drain-to-source resistance. Designed for chassis mounting with a maximum power dissipation of 360W and an operating temperature range of -55°C to 150°C. Includes 2.5kV isolation voltage and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STE180NE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STE180NE10 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 180A |
| Current Rating | 180A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 440ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 21nF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Chassis Mount |
| Nominal Vgs | 3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Rds On Max | 6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 430ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STE180NE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.