IC,LCD DISPLAY DRIVER,128-SEG,65-BP,CMOS,DIE
Stmicroelectronics STE2001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STE2001 to view detailed technical specifications.
No datasheet is available for this part.