
Stmicroelectronics STE50DE100 technical specifications.
| Collector Emitter Breakdown Voltage | 1kV |
| Current Rating | 50A |
| hFE Min | 3 |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | STE50DE100 |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STE50DE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
