N-Channel MOSFET featuring 500V drain-source breakdown voltage and 70A continuous drain current. Offers a low 50mΩ drain-source on-resistance. Designed with Zener protection and a 4V threshold voltage, this MDmesh™ series component boasts a 600W maximum power dissipation. Suitable for chassis mount applications with a 46ns fall time and 51ns turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STE70NM50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 50mR |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.1mm |
| Input Capacitance | 7.5nF |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 4V |
| Turn-On Delay Time | 51ns |
| DC Rated Voltage | 500V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STE70NM50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.