
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STEF033APUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEF033APUR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STEF033APUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.