Checking distributor stock and pricing after the page loads.
Stmicroelectronics STEF033JR technical specifications.
| Number of Terminals | 9 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |