
Stmicroelectronics STEF033PUR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 3.6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.6A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEF033PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
