The STEF05LJR is a single-chip IC with a maximum operating temperature of 125°C and a supply voltage range of 4.5 to 8V. It has 9 terminals and is packaged in a 3x3mm S-PBGA-B9 package. The IC is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It operates at a minimum temperature of -40°C and has a width and length of 1.19mm.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STEF05LJR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.19 |
| Length | 1.19 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |