
Electronic Fuse for 12V Line
Sign in to ask questions about the Stmicroelectronics STEF12PUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEF12PUR technical specifications.
| Package/Case | DFN |
| Current Rating | 3.6A |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7.7V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 3.6A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 3mm |
| Weight | 0.001764oz |
| Width | 3mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEF12PUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
