
Surface mount electronic fuse designed for 3.3V and 5V lines. Features a DFN package with a single channel and a 5A output current. Operates within a temperature range of -40°C to 85°C and supports supply voltages from -300mV to 15V. RoHS compliant with a power dissipation of 40mW and a supply current of 3.6A. Packaged in cut tape with 3000 units per package.
Sign in to ask questions about the Stmicroelectronics STEF4SPUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEF4SPUR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 40mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.6A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEF4SPUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
