ST1PS01DJR DC to DC Converter and Switching Regulator Chip 1.8VDC to 2.8VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | ST1PS01DJR |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 1.8 to 2.8VDC |
| Output Current | 400mA |
| Input Voltage Range | 1.8VDC to 5.5VDC |