ST1PS01EJR DC to DC Converter and Switching Regulator Chip 1.8VDC to 3.3VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | ST1PS01EJR |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Output Voltage Range | 1.8 to 3.3VDC |
| Output Current | 400mA |
| Input Voltage Range | 1.8VDC to 5.5VDC |
| Efficiency | 94% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |