Bluetooth Development Kit for rapid prototyping and evaluation of Bluetooth Low Energy applications. Features support for the BlueNRG-2 device, enabling Bluetooth wireless communication. Includes JTAG/USB interface for seamless debugging and programming. Compatible with STEVALBCN002V1 and STEVALBCN002V1D external boards for expanded functionality.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STEVAL-BCN002V1B technical specifications.
| Type | Development Kit |
| Supported Device | BlueNRG-2 |
| Supported Device Technology | Bluetooth |
| Interface Type | JTAG/USB |
| Compatible External Board | STEVALBCN002V1/STEVALBCN002V1D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.