
LNBH23 Power Supply Controller and Monitor Demonstration Board
Sign in to ask questions about the Stmicroelectronics STEVAL-CBL005V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-CBL005V1 technical specifications.
| Supported Device | LNBH23 |
| Supported Device Technology | Power Supply Controller and Monitor |
| Input Voltage Range | 8VDC to 15VDC |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-CBL005V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.