Stmicroelectronics STEVAL-CCA007V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 2.8W |
| Operating Supply Voltage | 5.5V |
| Output Power | 2.2W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CCA007V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.