
USB audio demonstration board based on the STM32F103RE and TS4657 Application Specific for Audio
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STEVAL-CCA021V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Demonstration Board |
| Supported Device | STM32F103RE |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 16MHz |
| USB | 1 |
| Daughter Cards | No |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-CCA021V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.