Audio IC Development Tools STA120D APWLink USB Sound Terminal
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STEVAL-CCA035V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-CCA035V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STEVAL-CCA035V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CCA035V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.