Stmicroelectronics STEVAL-CCA036V1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Capacitance | 4.7E-06F |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CCA036V1 to view detailed technical specifications.
No datasheet is available for this part.