
TDA7498E Audio Amplifier Demonstration Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STEVAL-CCA044V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 220W |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 36V |
| Output Power | 160W |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CCA044V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
