
BOARD DEMO STM32 GRAPHIC PANEL
Sign in to ask questions about the Stmicroelectronics STEVAL-CCM003V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-CCM003V1 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | S-Touch™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CCM003V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
