BlueNRG-1/S2-LP Bluetooth/RF Transceiver Development Kit
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STEVAL-FKI001V1 technical specifications.
| Type | Development Kit |
| Supported Device | BlueNRG-1/S2-LP |
| Supported Device Technology | Bluetooth/RF Transceiver |
| Typical Operating Frequency | 958(Max)MHz |
| Typical Output Power | 8dBm |
| Interface Type | USB |
| Compatible External Board | Arduino shield boards |
No datasheet is available for this part.